Print Page
29,659 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.659 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 50+ | $0.554 |
| 100+ | $0.499 |
| 250+ | $0.454 |
| 500+ | $0.402 |
| 1000+ | $0.363 |
| 2500+ | $0.305 |
| 5000+ | $0.298 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.364 |
| 4000+ | $0.347 |
| 6000+ | $0.330 |
| 10000+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS52GSMF-M3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14AC7631
Re-Reel95AC2532RL
Cut Tape95AC2532
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage52.2V
Clamping Voltage Max89V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage60.76V
Maximum Breakdown Voltage63.24V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
52.2V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
60.76V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
89V
No. of Pins
2Pins
Maximum Breakdown Voltage
63.24V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for VTVS52GSMF-M3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

