Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVTVS52ASMF-HM3-08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel13AC4346RL
Cut Tape13AC4346
Your Part Number
14,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.494 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 50+ | $0.390 |
| 100+ | $0.332 |
| 250+ | $0.286 |
| 500+ | $0.247 |
| 1000+ | $0.218 |
| 2500+ | $0.186 |
| 5000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS52ASMF-HM3-08Copy
Manufacturer Standard Lead Time109 weeks
Newark Part No.
Re-Reel13AC4346RL
Cut Tape13AC4346
Technical Datasheet
Reverse Standoff Voltage52.2V
Clamping Voltage Max89V
No. of Pins2Pins
Minimum Breakdown Voltage58.9V
Maximum Breakdown Voltage65.1V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
SVHCLead (16-Jul-2019)
Alternatives for VTVS52ASMF-HM3-08
1 Product Found
Technical Specifications
Reverse Standoff Voltage
52.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
65.1V
Operating Temperature Max
175°C
Clamping Voltage Max
89V
Minimum Breakdown Voltage
58.9V
Peak Pulse Power Dissipation
400W
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
