Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVTVS47ASMF-HM3-08
Newark Part No.
Re-Reel13AC4342
Cut Tape13AC4342
Product RangeTRANSZORB VTVS
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 10+ | $0.564 |
| 25+ | $0.494 |
| 50+ | $0.412 |
| 100+ | $0.346 |
| 250+ | $0.290 |
| 500+ | $0.247 |
| 1000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS47ASMF-HM3-08
Newark Part No.
Re-Reel13AC4342
Cut Tape13AC4342
Product RangeTRANSZORB VTVS
Technical Datasheet
Product RangeTRANSZORB VTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage46.8V
Clamping Voltage Max80V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage53.2V
Maximum Breakdown Voltage58.8V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Alternatives for VTVS47ASMF-HM3-08
1 Product Found
Product Overview
The VTVSxxASMF Series 400W TransZorb Transient Voltage Suppressor (TVS) Diodes in SMF package offer protection for portable electronics with 400W surge capability at 10/100μs. The devices have low-noise technology and very fast response times, with precise protection for specific components in applications where space is a premium, such as Smart phones, Tablets. notebooks, laptops as well as being Automotive qualified.
- Low leakage current
- Low noise technology
- Very fast response time
- Precise protection
- Low avalanche breakdown tolerance
Applications
Consumer Electronics, Automotive
Technical Specifications
Product Range
TRANSZORB VTVS
Reverse Standoff Voltage
46.8V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
53.2V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
80V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.8V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate