Print Page
32,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.912 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 50+ | $0.763 |
| 100+ | $0.686 |
| 250+ | $0.623 |
| 500+ | $0.548 |
| 1000+ | $0.494 |
| 2500+ | $0.412 |
| 5000+ | $0.401 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.214 |
| 50000+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS21GSMF-M3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel55AC4489
Re-Reel95AC2508RL
Cut Tape95AC2508
Product RangeTRANSZORB
Technical Datasheet
Product RangeTRANSZORB
TVS PolarityUnidirectional
Reverse Standoff Voltage20.5V
Clamping Voltage Max34V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage23.72V
Maximum Breakdown Voltage24.69V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB
Reverse Standoff Voltage
20.5V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
23.72V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
34V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.69V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for VTVS21GSMF-M3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

