Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VTVS21ASMF-HM3-08Copy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | Re-Reel13AC4324RL Cut Tape13AC4324 |
| Product Range | TRANSZORB VTVS |
| Your Part Number | |
| Technical Datasheet |
23,798 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.719 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 50+ | $0.395 |
| 100+ | $0.323 |
| 250+ | $0.297 |
| 500+ | $0.270 |
| 1000+ | $0.255 |
| 2500+ | $0.237 |
| 5000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VTVS21ASMF-HM3-08Copy |
| Manufacturer Standard Lead Time | 109 weeks |
| Newark Part No. | Re-Reel13AC4324RL Cut Tape13AC4324 |
| Product Range | TRANSZORB VTVS |
| Technical Datasheet | |
| Product Range | TRANSZORB VTVS |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 20.5V |
| Clamping Voltage Max | 34V |
| Diode Case Style | DO-219AB |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 23V |
| Maximum Breakdown Voltage | 25.4V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The VTVSxxASMF Series 400W TransZorb Transient Voltage Suppressor (TVS) Diodes in SMF package offer protection for portable electronics with 400W surge capability at 10/100μs. The devices have low-noise technology and very fast response times, with precise protection for specific components in applications where space is a premium, such as Smart phones, Tablets. notebooks, laptops as well as being Automotive qualified.
- Low leakage current
- Low noise technology
- Very fast response time
- Precise protection
- Low avalanche breakdown tolerance
Applications
Consumer Electronics, Automotive
Technical Specifications
| Product Range | TRANSZORB VTVS |
|---|---|
| Reverse Standoff Voltage | 20.5V |
| Diode Case Style | DO-219AB |
| Minimum Breakdown Voltage | 23V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 34V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 25.4V |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for VTVS21ASMF-HM3-08
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
