Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVTVS14ASMF-M3-08
Newark Part No.
Full Reel55AC4453
Re-Reel13AC4317
Cut Tape13AC4317
Product RangeTRANSZORB VTVS
Your Part Number
Technical Datasheet
8,491 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.441 | $0.085 |
| 10+ | $0.288 | $0.085 |
| 25+ | $0.268 | $0.085 |
| 50+ | $0.248 | $0.085 |
| 100+ | $0.228 | $0.085 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.129 |
| 50000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS14ASMF-M3-08
Newark Part No.
Full Reel55AC4453
Re-Reel13AC4317
Cut Tape13AC4317
Product RangeTRANSZORB VTVS
Technical Datasheet
Product RangeTRANSZORB VTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage13.8V
Clamping Voltage Max22.2V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage15.4V
Maximum Breakdown Voltage17V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for VTVS14ASMF-M3-08
1 Product Found
Product Overview
The VTVSxxASMF Series 400W TransZorb Transient Voltage Suppressor (TVS) Diodes in SMF package offer protection for portable electronics with 400W surge capability at 10/100μs. The devices have low-noise technology and very fast response times, with precise protection for specific components in applications where space is a premium, such as Smart phones, Tablets. notebooks, laptops as well as being Automotive qualified.
- Low leakage current
- Low noise technology
- Very fast response time
- Precise protection
- Low avalanche breakdown tolerance
Applications
Consumer Electronics, Automotive
Technical Specifications
Product Range
TRANSZORB VTVS
Reverse Standoff Voltage
13.8V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
15.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
22.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate