Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVT4045C-M3/4WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47T9607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $1.950 |
Price for:Each
Minimum: 8000
Multiple: 1000
$15,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVT4045C-M3/4WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47T9607
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max580mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Through Hole
Product Range
-
Average Forward Current
40A
Diode Case Style
TO-220AB
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
