Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSSR2401102JTF
Newark Part No.65K3946
Product RangeVSSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSR2401102JTF
Newark Part No.65K3946
Product RangeVSSR Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeCommon Pin
No. of Resistors23Resistors
Resistor Case / PackageQSOP
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor100mW
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Power Rating1.4W
Product RangeVSSR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
No. of Resistors
23Resistors
Resistance Tolerance
± 5%
Power Rating per Resistor
100mW
Resistor Technology
Thin Film
Power Rating
1.4W
Operating Temperature Min
-55°C
SVHC
To Be Advised
Network Circuit Type
Common Pin
Resistor Case / Package
QSOP
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Product Range
VSSR Series
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for VSSR2401102JTF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate