Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSSR2001472GUFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65K3943
Product RangeVSSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2530+ | $1.760 |
Price for:Each
Minimum: 2530
Multiple: 2530
$4,452.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSR2001472GUFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65K3943
Product RangeVSSR Series
Technical Datasheet
Resistance4.7kohm
Product RangeVSSR Series
Network Circuit TypeBussed
Resistor Case / PackageQSOP
No. of Resistors19Resistors
Voltage Rating50V
Resistance Tolerance± 2%
Power Rating per Resistor100mW
Temperature Coefficient± 100ppm/°C
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Power Rating1.2W
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
4.7kohm
Network Circuit Type
Bussed
No. of Resistors
19Resistors
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Surface Mount Device
Operating Temperature Min
-55°C
Qualification
-
Product Range
VSSR Series
Resistor Case / Package
QSOP
Voltage Rating
50V
Power Rating per Resistor
100mW
Resistor Technology
Thin Film
Power Rating
1.2W
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
