Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSSR1603511GUFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49H4160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 2548+ | $1.400 |
Price for:Each
Minimum: 2548
Multiple: 2548
$3,567.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSR1603511GUFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.49H4160
Technical Datasheet
Resistance510ohm
No. of Resistors8Resistors
Voltage Rating50V
Power Rating per Resistor100mW
Power Rating1W
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Resistance
510ohm
Voltage Rating
50V
Power Rating
1W
Operating Temperature Max
125°C
No. of Resistors
8Resistors
Power Rating per Resistor
100mW
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
