Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSSA310S-M3/61TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel53T4676
Re-Reel06AC2622RL
Cut Tape06AC2622
Product RangeTMBS Series
Your Part Number
2,737 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.693 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 50+ | $0.443 |
| 100+ | $0.300 |
| 250+ | $0.269 |
| 500+ | $0.238 |
| 1000+ | $0.204 |
| 2500+ | $0.188 |
| 5000+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 10800+ | $0.156 |
| 32400+ | $0.153 |
| 54000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSA310S-M3/61TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel53T4676
Re-Reel06AC2622RL
Cut Tape06AC2622
Product RangeTMBS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current60A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product RangeTMBS Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Surface Mount
Product Range
TMBS Series
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
800mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for VSSA310S-M3/61T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
