Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSS8D2M15-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel24AJ2742
Re-Reel78AH2383RL
Cut Tape78AH2383
Product RangeTMBS eSMP Series
Your Part Number
12,765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.629 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.629 |
| 50+ | $0.494 |
| 100+ | $0.420 |
| 250+ | $0.360 |
| 500+ | $0.310 |
| 1000+ | $0.272 |
| 2500+ | $0.231 |
| 5000+ | $0.203 |
Full Reel
| Quantity | Price |
|---|---|
| 14000+ | $0.160 |
| 20000+ | $0.146 |
| 30000+ | $0.138 |
| 50000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSS8D2M15-M3/HCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel24AJ2742
Re-Reel78AH2383RL
Cut Tape78AH2383
Product RangeTMBS eSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-221AD
No. of Pins2Pins
Forward Voltage Max1.08V
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS eSMP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-221AD
Forward Voltage Max
1.08V
Operating Temperature Max
175°C
Product Range
TMBS eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for VSS8D2M15-M3/H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
