Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY2890RGX01Copy
Newark Part No.51AH6519
Product RangeSurfLight VSMY2890 Series
Your Part Number
6,214 In Stock
Need more?
1850 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4364 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2890RGX01Copy
Newark Part No.51AH6519
Product RangeSurfLight VSMY2890 Series
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity10°
Diode Case StyleSMD
Radiant Intensity (Ie)135mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.9V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product RangeSurfLight VSMY2890 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
SMD
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
10°
Radiant Intensity (Ie)
135mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.9V
Operating Temperature Max
85°C
Product Range
SurfLight VSMY2890 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
