Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSML3710-GS08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel28X3236
Cut Tape31M2974
Your Part Number
7,500 In Stock
7,500 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 7500 | $0.171 | $1,282.50 |
| Total Price | $1,282.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.200 |
| 22500+ | $0.196 |
| 37500+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSML3710-GS08Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel28X3236
Cut Tape31M2974
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case StyleLCC
Radiant Intensity (Ie)9.5mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VSML3710-GS08 is a 940nm Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in a PLCC-2 package for surface mounting (SMD). It is suitable for use in IR emitter in photointerrupters, sensors and reflective sensors, IR emitter in low space applications, household appliance and tactile keyboards.
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±60° Angle of half sensitivity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
LCC
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 3 - 168 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
9.5mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for VSML3710-GS08
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
