Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
476 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 25+ | $0.718 |
| 50+ | $0.632 |
| 100+ | $0.546 |
| 250+ | $0.507 |
| 500+ | $0.468 |
| 1000+ | $0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB1940ITX01
Newark Part No.72Y6519
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity60°
Diode Case Style0805
Radiant Intensity (Ie)15mW/Sr
Rise Time15ns
Fall Time tf15ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q101
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for VSMB1940ITX01
1 Product Found
Product Overview
High speed infrared emitting diode, 940nm, GaAlAs double hetero. Suitable for use in IR emitter for automotive applications, high power emitter for low space applications and high performance transmissive or reflective sensors.
- AEC-Q101 qualified
- High reliability
- High radiant power
- High radiant intensity
- High speed
- Angle of half sensitivity = ±60°
- Low forward voltage
- Suitable for high pulse current operation
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
0805
Rise Time
15ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 4 - 72 hours
Angle of Half Intensity
60°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
1.6V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate