Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSKD166/12PBF
Newark Part No.52T7457
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current165A
Forward Voltage Max1.43V
Diode Module ConfigurationDual Series
Diode Case StyleINT-A-PAK
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current4.2kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.43V
Diode Case Style
INT-A-PAK
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
165A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
4.2kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
