Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-VSKT91/16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH9133
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $53.530 |
| 5+ | $49.020 |
| 10+ | $44.510 |
| 25+ | $42.250 |
| 50+ | $39.980 |
| 100+ | $37.720 |
Price for:Each
Minimum: 1
Multiple: 1
$53.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKT91/16Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AH9133
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average Forward Current95A
Average On State Current95A
On State RMS Current210A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current2kA
Holding Current Max250mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
95A
Gate Trigger Voltage Max
2.5V
Holding Current Max
250mA
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.6kV
Average Forward Current
95A
On State RMS Current
210A
Peak Non Repetitive Surge Current
2kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
