Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-VSKE320-16PBF
Newark Part No.53T4294
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.050 |
| 5+ | $142.690 |
| 10+ | $128.150 |
| 25+ | $123.610 |
| 50+ | $121.790 |
| 100+ | $119.060 |
Price for:Each
Minimum: 2
Multiple: 2
$298.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-VSKE320-16PBF
Newark Part No.53T4294
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current320A
Forward Voltage Max1.28V
Diode Module ConfigurationSingle
Diode Case StyleMAGN-A-PAK
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current10.58kA
Diode MountingPanel
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.28V
Diode Case Style
MAGN-A-PAK
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
320A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10.58kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate