Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.960 |
| 5+ | $38.590 |
| 10+ | $33.210 |
| 25+ | $32.550 |
| 50+ | $31.880 |
| 100+ | $31.220 |
| 250+ | $30.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T90RIA120Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH9128
Product RangeVS-TxxRIA
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max120mA
Average On State Current90A
Average Forward Current90A
On State RMS Current141A
Peak Non Repetitive Surge Current1.5kA
Gate Trigger Voltage Max2.5V
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleD-55
No. of Pins3Pins
Thyristor MountingPanel
Product RangeVS-TxxRIA
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
120mA
Average Forward Current
90A
Peak Non Repetitive Surge Current
1.5kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
D-55
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
90A
On State RMS Current
141A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
3Pins
Product Range
VS-TxxRIA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

