Print Page
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.600 |
| 5+ | $46.260 |
| 10+ | $45.020 |
| 25+ | $43.910 |
| 50+ | $43.350 |
| 100+ | $42.840 |
Price for:Each
Minimum: 1
Multiple: 1
$47.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T85HFL100S05
Newark Part No.06AC6548
Product RangeVS-T85HFL
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current85A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current1.37kA
Diode MountingPanel
Product RangeVS-T85HFL
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.55V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.37kA
Product Range
VS-T85HFL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability