Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-T70HFL60S02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07B3488
Your Part Number
256 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.170 |
| 5+ | $21.730 |
| 10+ | $21.280 |
| 25+ | $20.840 |
| 50+ | $20.400 |
| 100+ | $19.950 |
| 250+ | $19.510 |
Price for:Each
Minimum: 1
Multiple: 1
$22.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HFL60S02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07B3488
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current70A
Forward Voltage Max1.73V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current870A
Diode MountingPanel
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-T70HFL60S02 is a Fast Recovery Power Diode in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heat-sink and compact assemblies to be built. It can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. It is intended for those applications where very fast recovery characteristics are required and for general power switching applications.
- Fast recovery time characteristics
- Electrically isolated base plate
- 3500V RMS Isolating voltage
- Standard JEDEC package
- Simplified mechanical designs, rapid assembly
- Large creepage distances
- -40 to 125°C Junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.73V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
870A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
