
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $25.910 |
| 40+ | $24.510 |
| 60+ | $23.100 |
| 100+ | $21.700 |
| 200+ | $21.270 |
| 500+ | $20.830 |
| 1000+ | $20.400 |
| 2000+ | $19.960 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
200V
1.73V
D-55
125°C
Panel
Lead
70A
Single
2Pins
870A
VS-T70HF…Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
