Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-T70HFL10S05
Newark Part No.07B3482
Product RangeVS-T70HF…Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.210 |
| 25+ | $23.560 |
| 50+ | $21.530 |
| 100+ | $21.070 |
| 250+ | $20.440 |
Price for:Each
Minimum: 20
Multiple: 10
$524.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T70HFL10S05
Newark Part No.07B3482
Product RangeVS-T70HF…Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current70A
Forward Voltage Max1.73V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current870A
Diode MountingPanel
Product RangeVS-T70HF…Series
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.73V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
70A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
870A
Product Range
VS-T70HF…Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate