Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-T50RIA40Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07B3478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $27.790 |
| 40+ | $26.760 |
| 60+ | $25.720 |
| 100+ | $24.690 |
| 200+ | $24.200 |
| 500+ | $23.700 |
| 1000+ | $23.210 |
Price for:Each
Minimum: 20
Multiple: 20
$555.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T50RIA40Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07B3478
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max100mA
Average Forward Current50A
Average On State Current50A
On State RMS Current80A
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current1.31kA
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleD-55
No. of Pins3Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
The VS-T50RIA40 is a 50A medium power Phase Control Thyristor designed and qualified for industrial level. This power module offers simplified mechanical designs and rapid assembly. The semiconductors are electrically isolated from the metal base, allowing common heat sinks and compact assemblies to be built.
- Electrically isolated base plate
- 500Vrms Isolating voltage
- High surge capability
- Large creepage distances
- UL E78996 approved
Applications
Power Management, Thermal Management, Industrial
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
Average On State Current
50A
Gate Trigger Voltage Max
2.5V
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
D-55
Thyristor Mounting
Panel
SVHC
To Be Advised
Peak Repetitive Off State Voltage
400V
Average Forward Current
50A
On State RMS Current
80A
Peak Non Repetitive Surge Current
1.31kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
400V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
