Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-T110HF40Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07B3453
Product RangeVS-T110HF…Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 20+ | $26.700 |
| 40+ | $26.320 |
| 60+ | $25.930 |
| 100+ | $25.550 |
| 200+ | $25.040 |
| 500+ | $24.530 |
| 1000+ | $24.020 |
| 2000+ | $23.510 |
Price for:Each
Minimum: 20
Multiple: 20
$534.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T110HF40Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.07B3453
Product RangeVS-T110HF…Series
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current110A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current2.1kA
Diode MountingPanel
Product RangeVS-T110HF…Series
SVHCLead (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.35V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
110A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.1kA
Product Range
VS-T110HF…Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
