Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.030 |
| 25+ | $27.890 |
| 50+ | $25.490 |
| 100+ | $24.940 |
| 250+ | $24.200 |
Price for:Each
Minimum: 20
Multiple: 10
$620.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T110HF120Copy
Newark Part No.07B3449
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current110A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current2.1kA
Diode MountingPanel
Product Range-
SVHCLead
Product Overview
The VS-T110HF120 is a standard recovery Power Rectifier Diode electrically isolated from the metal base, allowing common heat-sink and compact assembly to be built. Its applications include battery charges, welders, motor controls and general industrial current rectification.
- Electrically isolated base plate
- Up to 1200V RRM
- 3500V RMS Isolating voltage
- Simplified mechanical designs, rapid assembly
- High surge capability
- Large creepage distances
- -40 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.35V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead
Average Forward Current
110A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.1kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
