Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST730C08L0
Newark Part No.07B3436
Product RangeVS-ST730CL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.010 |
| 5+ | $132.120 |
| 10+ | $118.660 |
| 25+ | $114.450 |
| 50+ | $112.770 |
| 100+ | $110.240 |
Price for:Each
Minimum: 3
Multiple: 3
$414.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST730C08L0
Newark Part No.07B3436
Product RangeVS-ST730CL Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200mA
Average On State Current990A
Average Forward Current990A
On State RMS Current2kA
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current17.8kA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Holding Current Max600mA
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST730CL Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
990A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
800V
Average On State Current
990A
On State RMS Current
2kA
Peak Non Repetitive Surge Current
17.8kA
Repetitive Peak Reverse Voltage
800V
Holding Current Max
600mA
No. of Pins
-
Product Range
VS-ST730CL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate