Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST700C20L0
Newark Part No.07B3435
Product RangeVS-ST700CL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $148.650 |
| 5+ | $146.570 |
| 10+ | $144.490 |
| 25+ | $136.180 |
Price for:Each
Minimum: 3
Multiple: 3
$445.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST700C20L0
Newark Part No.07B3435
Product RangeVS-ST700CL Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage2kV
Gate Trigger Current Max200mA
Average On State Current910A
Average Forward Current910A
On State RMS Current1.857kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current15.7kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage2kV
Repetitive Peak Reverse Voltage2kV
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST700CL Series
MSL-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
910A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
15.7kA
Repetitive Peak Reverse Voltage
2kV
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
2kV
Average On State Current
910A
On State RMS Current
1.857kA
Operating Temperature Max
125°C
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
2kV
No. of Pins
-
Product Range
VS-ST700CL Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate