Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST330C16L1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55M1136
Product RangeVS-ST330C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 3+ | $138.840 |
| 9+ | $135.120 |
| 15+ | $131.230 |
Price for:Each
Minimum: 3
Multiple: 3
$416.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST330C16L1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55M1136
Product RangeVS-ST330C Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max200mA
Average On State Current720A
Average Forward Current720A
On State RMS Current1.42kA
Peak Non Repetitive Surge Current9kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage1.6kV
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleTO-200AC
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST330C Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
720A
Peak Non Repetitive Surge Current
9kA
Repetitive Peak Reverse Voltage
1.6kV
Repetitive Peak Reverse Voltage
1.6kV
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
720A
On State RMS Current
1.42kA
Holding Current Max
600mA
Gate Trigger Voltage Max
3V
Thyristor Case Style
TO-200AC
No. of Pins
-
Product Range
VS-ST330C Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
