Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST330C14L0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3416
Product RangeVS-ST330CL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 3+ | $127.700 |
| 9+ | $124.280 |
| 15+ | $120.710 |
Price for:Each
Minimum: 3
Multiple: 3
$383.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST330C14L0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3416
Product RangeVS-ST330CL Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.4kV
Average On State Current650A
Gate Trigger Current Max200mA
Average Forward Current650A
On State RMS Current1.23kA
Gate Trigger Voltage Max3V
Operating Temperature Max125°C
Peak Non Repetitive Surge Current9kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage1.4kV
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST330CL Series
MSL-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Single SCR
Average On State Current
650A
Average Forward Current
650A
Gate Trigger Voltage Max
3V
Peak Non Repetitive Surge Current
9kA
Repetitive Peak Reverse Voltage
1.4kV
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
MSL
-
Peak Repetitive Off State Voltage
1.4kV
Gate Trigger Current Max
200mA
On State RMS Current
1.23kA
Operating Temperature Max
125°C
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
-
Product Range
VS-ST330CL Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
