Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST303C08LFN0
Newark Part No.07B3388
Product RangeVS-ST303CL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST303C08LFN0
Newark Part No.07B3388
Product RangeVS-ST303CL Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max200mA
Average On State Current515A
Average Forward Current515A
On State RMS Current995A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current7.95kA
Operating Temperature Max125°C
Holding Current Max600mA
Repetitive Peak Reverse Voltage800V
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-200AC
No. of Pins-
Thyristor MountingPanel
Product RangeVS-ST303CL Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
515A
Gate Trigger Voltage Max
3V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
800V
Thyristor Case Style
TO-200AC
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
800V
Average On State Current
515A
On State RMS Current
995A
Peak Non Repetitive Surge Current
7.95kA
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
VS-ST303CL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate