Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-ST300C18C0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3372
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $142.360 |
| 36+ | $138.550 |
| 60+ | $134.560 |
Price for:Each
Minimum: 12
Multiple: 12
$1,708.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST300C18C0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3372
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.8V
Gate Trigger Current Max200mA
Average On State Current650A
Average Forward Current650A
On State RMS Current1.29kA
Peak Non Repetitive Surge Current8kA
Holding Current Max600mA
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.8kV
Repetitive Peak Reverse Voltage1.8V
Thyristor Case StyleTO-200AB
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
650A
Peak Non Repetitive Surge Current
8kA
Gate Trigger Voltage Max
3V
Repetitive Peak Reverse Voltage
1.8V
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.8V
Average On State Current
650A
On State RMS Current
1.29kA
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.8kV
Thyristor Case Style
TO-200AB
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
