Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST173S12PFP0
Newark Part No.07B3310
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max200mA
Average Forward Current175A
Average On State Current175A
On State RMS Current275A
Gate Trigger Voltage Max3V
Peak Non Repetitive Surge Current4.68kA
Holding Current Max600mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-209AB
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average On State Current
175A
Gate Trigger Voltage Max
3V
Holding Current Max
600mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-209AB
Thyristor Mounting
Stud Mount
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
175A
On State RMS Current
275A
Peak Non Repetitive Surge Current
4.68kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001H2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
