Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-ST1230C12K0
Newark Part No.91F9330
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $336.050 |
| 5+ | $331.350 |
| 10+ | $326.650 |
| 25+ | $307.850 |
Price for:Each
Minimum: 2
Multiple: 2
$672.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ST1230C12K0
Newark Part No.91F9330
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max200mA
Average On State Current1.745kA
Average Forward Current1.745kA
On State RMS Current3.2kA
Peak Non Repetitive Surge Current33.5kA
Holding Current Max600mA
Repetitive Peak Reverse Voltage1.2kV
Gate Trigger Voltage Max3V
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleK-PUK (A-24)
Operating Temperature Max125°C
No. of Pins-
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
200mA
Average Forward Current
1.745kA
Peak Non Repetitive Surge Current
33.5kA
Repetitive Peak Reverse Voltage
1.2kV
Repetitive Peak Reverse Voltage
1.2kV
Operating Temperature Max
125°C
Thyristor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
1.745kA
On State RMS Current
3.2kA
Holding Current Max
600mA
Gate Trigger Voltage Max
3V
Thyristor Case Style
K-PUK (A-24)
No. of Pins
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate