Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-SD853C45S50K
Newark Part No.07B3265
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD853C45S50K
Newark Part No.07B3265
Technical Datasheet
Repetitive Peak Reverse Voltage4.5kV
Average Forward Current990A
Forward Voltage Max2.9V
Diode Module ConfigurationSingle
Diode Case StyleDO-200AC
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current19.9kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
4.5kV
Forward Voltage Max
2.9V
Diode Case Style
DO-200AC
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
990A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
19.9kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate