Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-SD823C25S30C
Newark Part No.07B3258
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD823C25S30C
Newark Part No.07B3258
Technical Datasheet
Repetitive Peak Reverse Voltage2.5kV
Average Forward Current910A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time3µs
Forward Surge Current10.05kA
Operating Temperature Max150°C
No. of Pins2 Pin
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2.5kV
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
Product Range
-
Average Forward Current
910A
Forward Voltage Max
1.85V
Forward Surge Current
10.05kA
No. of Pins
2 Pin
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate