Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD700C45L
Newark Part No.07B3231
Technical Datasheet
Repetitive Peak Reverse Voltage4.5kV
Average Forward Current700A
Diode ConfigurationSingle
Forward Voltage Max1.66V
Reverse Recovery Time-
Forward Surge Current6.6kA
Operating Temperature Max150°C
Diode Case StyleDO-200AB
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
4.5kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
700A
Forward Voltage Max
1.66V
Forward Surge Current
6.6kA
Diode Case Style
DO-200AB
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
