Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-SD603C12S15C
Newark Part No.07B3223
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD603C12S15C
Newark Part No.07B3223
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current600A
Diode ConfigurationSingle
Forward Voltage Max2.97V
Reverse Recovery Time1.5µs
Forward Surge Current8.715kA
Operating Temperature Max125°C
Diode Case StyleB-43
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
125°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
600A
Forward Voltage Max
2.97V
Forward Surge Current
8.715kA
Diode Case Style
B-43
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate