Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD300N20PCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3118
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 12+ | $72.130 |
| 25+ | $69.580 |
| 50+ | $68.550 |
| 100+ | $67.020 |
Price for:Each
Minimum: 12
Multiple: 12
$865.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD300N20PCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3118
Technical Datasheet
Repetitive Peak Reverse Voltage2kV
Average Forward Current380A
Forward Voltage Max1.83V
Diode Module Configuration-
Diode Case StyleDO-205AB
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current5.09kA
Diode MountingStud
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
2kV
Forward Voltage Max
1.83V
Diode Case Style
DO-205AB
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
380A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
5.09kA
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
