Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-SD300C25C
Newark Part No.07B3111
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $91.34 |
| 25+ | $88.10 |
| 50+ | $86.81 |
| 100+ | $84.86 |
Price for:Each
Minimum: 12
Multiple: 12
$1,096.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD300C25C
Newark Part No.07B3111
Technical Datasheet
Repetitive Peak Reverse Voltage2.5kV
Average Forward Current540A
Diode ConfigurationSingle
Forward Voltage Max2.08V
Reverse Recovery Time-
Forward Surge Current5.33kA
Operating Temperature Max150°C
Diode Case StyleDO-200AA
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
2.5kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
540A
Forward Voltage Max
2.08V
Forward Surge Current
5.33kA
Diode Case Style
DO-200AA
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate