Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD3000C08KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3132
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 2+ | $180.840 |
| 6+ | $178.150 |
| 10+ | $175.550 |
Price for:Each
Minimum: 2
Multiple: 2
$361.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD3000C08KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07B3132
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current3.8kA
Diode ConfigurationSingle
Forward Voltage Max1.22V
Reverse Recovery Time-
Forward Surge Current31.5kA
Operating Temperature Max180°C
Diode Case StyleDO-200AC
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
3.8kA
Forward Voltage Max
1.22V
Forward Surge Current
31.5kA
Diode Case Style
DO-200AC
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
