Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-SD3000C04KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3131
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 2+ | $195.310 |
| 6+ | $192.400 |
| 10+ | $189.590 |
Price for:Each
Minimum: 2
Multiple: 2
$390.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-SD3000C04KCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.07B3131
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3.8kA
Forward Voltage Max1.22V
Diode Module Configuration-
Diode Case StyleDO-200AC
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current31.5kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.22V
Diode Case Style
DO-200AC
Operating Temperature Max
180°C
Diode Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Average Forward Current
3.8kA
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
31.5kA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
