Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-P402WCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97K8153 |
| Your Part Number | |
| Technical Datasheet |
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.430 |
| 10+ | $33.650 |
| 100+ | $32.980 |
| 500+ | $32.300 |
| 1000+ | $31.630 |
| 2500+ | $30.960 |
| 10000+ | $30.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-P402WCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 97K8153 |
| Technical Datasheet | |
| SCR Module Type | Bridge Rectifier, Single Phase - SCR / Diode |
| Peak Repetitive Off State Voltage | 600V |
| Gate Trigger Current Max | 60mA |
| Average Forward Current | 40A |
| Average On State Current | 40A |
| On State RMS Current | - |
| Gate Trigger Voltage Max | 2V |
| Peak Non Repetitive Surge Current | 385A |
| Holding Current Max | 130mA |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Reverse Voltage | 600V |
| Thyristor Case Style | PACE-PAK (D-19) |
| No. of Pins | 6Pins |
| Thyristor Mounting | Panel |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The VS-P402W is a 6-pin Power Module Thyristor with passivated assembled circuit elements. The VS-P100 series module has integrated power circuits consists of power thyristors and power diodes configured in a single package. With its isolating base plate, mechanical designs are greatly simplified giving advantage of reduced size.
- High dynamic characteristics
- Glass passivated junctions for greater reliability
- Optional freewheeling diode
Applications
Motor Drive & Control, Power Management
Technical Specifications
| SCR Module Type | Bridge Rectifier, Single Phase - SCR / Diode |
|---|---|
| Gate Trigger Current Max | 60mA |
| Average On State Current | 40A |
| Gate Trigger Voltage Max | 2V |
| Holding Current Max | 130mA |
| Repetitive Peak Reverse Voltage | 600V |
| Thyristor Case Style | PACE-PAK (D-19) |
| Thyristor Mounting | Panel |
| SVHC | Lead (08-Jul-2021) |
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Average Forward Current | 40A |
| On State RMS Current | - |
| Peak Non Repetitive Surge Current | 385A |
| Operating Temperature Max | 125°C |
| Repetitive Peak Reverse Voltage | 600V |
| No. of Pins | 6Pins |
| Product Range | - |
Technical Docs (2)
Alternatives for VS-P402W
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
