Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-P135Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K8135
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.470 |
| 5+ | $39.080 |
| 10+ | $33.680 |
| 25+ | $33.010 |
| 50+ | $32.330 |
| 100+ | $31.660 |
| 250+ | $30.990 |
Price for:Each
Minimum: 1
Multiple: 1
$44.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P135Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K8135
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max60mA
Average Forward Current25A
Average On State Current25A
On State RMS Current-
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current357A
Holding Current Max130mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StylePACE-PAK (D-19)
No. of Pins8Pins
Thyristor MountingPanel
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The VS-P135 is a 8-pin Power Module Thyristor with passivated assembled circuit elements. The VS-P100 series module has integrated power circuits consists of power thyristors and power diodes configured in a single package. With its isolating base plate, mechanical designs are greatly simplified giving advantage of reduced size.
- High dynamic characteristics
- Glass passivated junctions for greater reliability
Applications
Motor Drive & Control, Power Management
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
60mA
Average On State Current
25A
Gate Trigger Voltage Max
2V
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
PACE-PAK (D-19)
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
25A
On State RMS Current
-
Peak Non Repetitive Surge Current
357A
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
8Pins
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
