Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-P123Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07B2951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $35.170 |
| 40+ | $33.260 |
| 60+ | $31.340 |
| 100+ | $29.430 |
| 200+ | $28.840 |
| 500+ | $28.250 |
| 1000+ | $27.660 |
Price for:Each
Minimum: 20
Multiple: 20
$703.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P123Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07B2951
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current25A
Bridge Rectifier Case StyleD-19
No. of Pins8Pins
Forward Voltage Max1.35V
Bridge Rectifier MountingPanel Mount
Forward Surge Current375A
Operating Temperature Max125°C
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
8Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
D-19
Forward Voltage Max
1.35V
Forward Surge Current
375A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
