Print Page
20 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.250 |
| 5+ | $31.310 |
| 10+ | $28.850 |
Price for:Each
Minimum: 1
Multiple: 1
$36.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-P102WCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.97K8129
Product RangeVS-P100
Technical Datasheet
SCR Module TypeBridge Rectifier, Single Phase - SCR
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max60mA
Average Forward Current25A
Average On State Current25A
On State RMS Current-
Peak Non Repetitive Surge Current357A
Gate Trigger Voltage Max2V
Holding Current Max130mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage600V
Repetitive Peak Reverse Voltage600V
Thyristor Case StylePACE-PAK (D-19)
No. of Pins6Pins
Thyristor MountingPanel
Product RangeVS-P100
SVHCLead (08-Jul-2021)
Technical Specifications
SCR Module Type
Bridge Rectifier, Single Phase - SCR
Gate Trigger Current Max
60mA
Average On State Current
25A
Peak Non Repetitive Surge Current
357A
Holding Current Max
130mA
Repetitive Peak Reverse Voltage
600V
Thyristor Case Style
PACE-PAK (D-19)
Thyristor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Peak Repetitive Off State Voltage
600V
Average Forward Current
25A
On State RMS Current
-
Gate Trigger Voltage Max
2V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
No. of Pins
6Pins
Product Range
VS-P100
Technical Docs (1)
Alternatives for VS-P102W
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

