Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-MUR1620CT-M3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68AC5576 |
| Your Part Number | |
| Technical Datasheet |
7,876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $1.690 |
| 100+ | $1.540 |
| 500+ | $1.300 |
| 1000+ | $1.180 |
| 2500+ | $1.160 |
| 10000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-MUR1620CT-M3Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 68AC5576 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 16A |
| Diode Configuration | Dual Common Cathode |
| Forward Voltage Max | 975mV |
| Reverse Recovery Time | 35ns |
| Forward Surge Current | 100A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-220AB |
| No. of Pins | 3 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| Reverse Recovery Time | 35ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 16A |
|---|---|
| Forward Voltage Max | 975mV |
| Forward Surge Current | 100A |
| Diode Case Style | TO-220AB |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Alternatives for VS-MUR1620CT-M3
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
