Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-KBPC606Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06F8802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.050 |
| 400+ | $2.840 |
| 600+ | $2.630 |
| 1000+ | $2.580 |
| 2000+ | $2.520 |
| 5000+ | $2.470 |
| 10000+ | $2.420 |
Price for:Each
Minimum: 200
Multiple: 200
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-KBPC606Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06F8802
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Bridge Rectifier Case StyleThrough Hole
No. of Pins4Pins
Forward Voltage Max1.2V
Bridge Rectifier MountingThrough Hole
Forward Surge Current137A
Operating Temperature Max150°C
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
Through Hole
Forward Voltage Max
1.2V
Forward Surge Current
137A
Product Range
-
Technical Docs (2)
Alternatives for VS-KBPC606
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
