Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-KBPC604Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06F8801 |
| Your Part Number | |
| Technical Datasheet |
2,015 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 10+ | $3.460 |
| 25+ | $3.360 |
| 50+ | $3.250 |
| 100+ | $3.150 |
| 250+ | $2.890 |
| 500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$6.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-KBPC604Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 06F8801 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 6A |
| Bridge Rectifier Case Style | Through Hole |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.2V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 137A |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (08-Jul-2021) |
Product Overview
The VS-KBPC604 is a 4-pin single-phase Bridge Rectifier Diode consists of four silicon junctions connected as a full bridge and intended for use in general applications.
- Suitable for printed circuit board or chassis mounting
- Compact construction
- High surge current capability
- -40 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 6A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| SVHC | Lead (08-Jul-2021) |
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Bridge Rectifier Case Style | Through Hole |
| Forward Voltage Max | 1.2V |
| Forward Surge Current | 137A |
| Product Range | - |
Technical Docs (3)
Alternatives for VS-KBPC604
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
