Print Page
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $2.230 |
| 100+ | $2.160 |
| 500+ | $1.670 |
| 1000+ | $1.660 |
| 2500+ | $1.650 |
| 10000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-KBPC106Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AC3951
Product RangeVS-KB
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Bridge Rectifier Case StyleKBPC
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current55A
Operating Temperature Max150°C
Product RangeVS-KB
SVHCLead (08-Jul-2021)
Product Overview
Single-phase bridge rectifier consists of four silicon junctions connected as a full bridge intended for general use in industrial and consumer equipment.
- Suitable for printed circuit board or chassis mounting
- Compact construction
- Single phase bridge circuit configuration
- High surge current capability
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
3A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (08-Jul-2021)
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
KBPC
Forward Voltage Max
1.1V
Forward Surge Current
55A
Product Range
VS-KB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

